text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2902T14-13

LM2902 Series 36 V 0.7 MHz Surface Mount Quad Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Diodes Incorporated LM2902T14-13 - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.3V/µs
Input Offset Voltage-Max: 7mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
52,500
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.50
USD
Quantity
Unit Price
2,500
$0.0774
7,500
$0.0754
10,000
$0.0749
25,000
$0.0733
37,500+
$0.0717
Product Variant Information section