text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB572IST

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-MiniSO

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TSB572IST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 2.5MHz
Average Bias Current-Max: 30nA
Supply Voltage: 4V to 36V
Common Mode Rejection Ratio: 129dB
Supply Current: 380µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 104dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 114dB
Phase Margin: 50°
Low Noise: 20nV/√Hz
Output Current: 65mA
Moisture Sensitivity Level: 1
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,380.00
USD
Quantity
Unit Price
4,000+
$0.595
Product Variant Information section