Référence fabricant
DG2723DN-T1-E4
2 Circuit IC Switch 2:1 8Ohm 10-miniQFN (1.4x1.8)
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | Vishay | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :3000 par Reel Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Vishay DG2723DN-T1-E4 - Spécifications du produit
Informations de livraison:
ECCN:
Informations PCN:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Statut du produit:
Vishay DG2723DN-T1-E4 - Caractéristiques techniques
| No of Channels: | 2 |
| Circuitry: | SPDT |
| Supply Current: | 2µA |
| ON Resistance: | 5.5Ω |
| Supply Voltage: | 2.6V to 5.5V |
| Break-Before-Make-Time: | 5ns |
| Input Capacitance: | 6.5pF |
| Crosstalk: | -36dB |
| Off-Isolation: | -29dB |
| Operating Temp Range: | -40°C to +85°C |
| Méthode de montage : | Surface Mount |
Emballages disponibles
Qté d'emballage(s) :
3000 par Reel
Méthode de montage :
Surface Mount