text.skipToContent text.skipToNavigation

Manufacturer Part #

DG9431EDY-T1-GE3

1 pC Charge Injection, 100 pA Maximum Leakage, +5 V / +3 V, SPDT Analog Switch

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Vishay DG9431EDY-T1-GE3 - Technical Attributes
Attributes Table
No of Channels: 1
Circuitry: SPDT
Supply Current: 0.4nA
ON Resistance: 17Ω
Supply Voltage: 2.7V to 5.5V
Break-Before-Make-Time: 22ns
Crosstalk: -108dB
Off-Isolation: -80dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Unit Price
2,500+
$0.82
Product Variant Information section