text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3DBS16413ZHEX

3.3V, 1-20Gbps 2-Lane 31 Mux/De-Mux Switch

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3DBS16413ZHEX - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Voltage: 3.3V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-42
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$5,670.00
USD
Quantity
Unit Price
3,500+
$1.62
Product Variant Information section