text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3USB14-ALEX

USB2 Switch TSSOP-16 T&R 2.5K

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Pericom Saronix-eCera PI3USB14-ALEX - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SP4T
Supply Current: 60µA
ON Resistance:
Supply Voltage: 2.97V to 3.63V
Input Capacitance: 2pF
Crosstalk: -35dB
Off-Isolation: -35dB
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Singapore:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,975.00
USD
Quantity
Unit Price
2,500+
$0.79
Product Variant Information section