text.skipToContent text.skipToNavigation

Manufacturer Part #

LM2901S14-13

LM2901 Series 36 V 250 nA Surface Mount Quad Differential Comparator - SOIC-14

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Diodes Incorporated LM2901S14-13 - Technical Attributes
Attributes Table
Type: Differential
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$187.75
USD
Quantity
Unit Price
2,500
$0.0751
7,500
$0.0731
10,000
$0.0726
25,000
$0.0711
37,500+
$0.0695
Product Variant Information section