Référence fabricant
LM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
| | |||||||||||
| | |||||||||||
| Nom du fabricant: | STMicroelectronics | ||||||||||
| Emballage standard: | Product Variant Information section Emballages disponiblesQté d'emballage(s) :2500 par Reel Style d'emballage :SOIC-14 Méthode de montage :Surface Mount | ||||||||||
| Code de date: | |||||||||||
Product Specification Section
STMicroelectronics LM319DT - Spécifications du produit
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
STMicroelectronics LM319DT - Caractéristiques techniques
Attributes Table
| Type: | General Purpose |
| No of Channels: | 2 |
| Average Bias Current-Max: | 1000nA |
| Supply Voltage: | 5V to 15V |
| Thermal Resistance: | 105°C/W |
| Input Offset Voltage-Max: | 8mV |
| Quiescent Current: | 12.5mA |
| Operating Temp Range: | 0°C to 70°C |
| Moisture Sensitivity Level: | 1 |
| Style d'emballage : | SOIC-14 |
| Méthode de montage : | Surface Mount |
Fonctionnalités et applications
The LM319DT is a precision high speed dual comparators designed to operate over a wide range of supply voltages down to a single 5 V logic supply and ground. They feature low input currents and high gains.
The open collector of the output stage makes it compatible with TTL as well as capable of driving lamps and relays at currents up to 25 mA
Features:
- Two independent comparators
- Supply voltage: +5 V to ±15 V
- Typically 80ns response time at ±15 V
- Minimum fan-out of 2 each side
- Maximum input current of 1µa over operating temperature range
- Inputs and outputs can be isolated from system ground
- High common-mode slew rate
View the Complete family of LM319 Comparators
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Délai d'usine :
14 Semaines
Quantité
Prix unitaire
2 500
$0.255
5 000
$0.25
12 500+
$0.245
Product Variant Information section
Emballages disponibles
Qté d'emballage(s) :
2500 par Reel
Style d'emballage :
SOIC-14
Méthode de montage :
Surface Mount