Manufacturer Part #
LM319DT
LM319 Series 15 V 1000 nA SMT Dual High Speed Comparator - SOIC-14
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Package Style:SOIC-14 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1835 | ||||||||||
Product Specification Section
STMicroelectronics LM319DT - Technical Attributes
Attributes Table
| Type: | General Purpose |
| No of Channels: | 2 |
| Average Bias Current-Max: | 1000nA |
| Supply Voltage: | 5V to 15V |
| Thermal Resistance: | 105°C/W |
| Input Offset Voltage-Max: | 8mV |
| Quiescent Current: | 12.5mA |
| Operating Temp Range: | 0°C to 70°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM319DT is a 15 V supply voltage, 1000 nA bias current and dual channel high speed comparator, available in surface mount SOIC-14 package.
These devices are high speed dual comparators designed to operate over a wide range of supply voltages down to a single 5V logic supply and ground. It also feature low input currents and high gains.
Features:
- Two independent comparators
- Supply voltage: +5V to ±15V
- Typically 80ns response time at ±15V
- Minimum fan-out of 2 each side
- Maximum input current of 1µA over operating temperature range
- Inputs and outputs can be isolated from system ground
- High common-mode slew rate
Pricing Section
Global Stock:
441
USA:
441
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.715
15
$0.62
75
$0.56
250
$0.52
1,250+
$0.465
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-14
Mounting Method:
Surface Mount