text.skipToContent text.skipToNavigation

Manufacturer Part #

TS3121AICT

Analog Comparators Rail-to-rail, open-drain comparator with embedded fail-safe

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TS3121AICT - Technical Attributes
Attributes Table
Type: General Purpose
Configuration: Single
No of Channels: 1
Average Bias Current-Max: 50pA
Supply Voltage: 1.7V to 5.5V
Output Type: Open Drain
Thermal Resistance: 205°C/W
Response Time: 60ns
Input Offset Voltage-Max: 2mV
Output Current: 140mA
Quiescent Current: 73µA
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,860.00
USD
Quantity
Unit Price
3,000+
$0.62