text.skipToContent text.skipToNavigation

Manufacturer Part #

AL5801W6Q-7

Discrete LED Driver SOT26 T&R 3K

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL5801W6Q-7 - Technical Attributes
Attributes Table
No of Outputs: Single
Supply Voltage: 3.5V to 20V
Output Current per Channel: 350mA
Output Voltage: 1.1V to 100V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$519.00
USD
Quantity
Unit Price
3,000
$0.173
6,000
$0.171
9,000
$0.17
12,000
$0.169
15,000+
$0.166
Product Variant Information section