text.skipToContent text.skipToNavigation

Manufacturer Part #

MP2370DJ-LF-Z

MP2370 Series 24 V 1.2 A 1.4 MHz Step-Down White LED Driver - TSOT23-6

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP2370DJ-LF-Z - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 24V
Output Current per Channel: 1.2A
Output Voltage: 0.15V to 15V
Switching Frequency-Max: 1.7MHz
Package Style:  TSOT-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,570.00
USD
Quantity
Unit Price
3,000+
$1.19
Product Variant Information section