text.skipToContent text.skipToNavigation

Manufacturer Part #

1EDN8511BXUSA1

1EDN8511B Series 1-Ch 4.5 V to 20 V 4 A/8 A SMT Gate Driver IC - SOT23-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon 1EDN8511BXUSA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 4A
Supply Voltage-Max: 20V
Quiescent Current: 0.37mA
Turn-off Delay Time: 25ns
Turn-on Delay Time: 25ns
Rise Time: 6.5s
Fall Time: 4.5s
Operating Temp Range: -40°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$705.00
USD
Quantity
Unit Price
3,000
$0.235
6,000
$0.23
15,000+
$0.225
Product Variant Information section