text.skipToContent text.skipToNavigation

Manufacturer Part #

BSP762TXUMA1

BSP762T Series 34 V 2 A 100 mOhm Smart High-Side Power Switch - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2339
Product Specification Section
Infineon BSP762TXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Package Style:  DSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,437.50
USD
Quantity
Unit Price
2,500+
$0.975
Product Variant Information section