Manufacturer Part #
BTS452TATMA1
BTS452T Series 52 V 1.8 A SMT Smart High-Side Power Switch - PG-TO-252-5
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-5 (DPAK5) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon BTS452TATMA1 - Technical Attributes
Attributes Table
| Configuration: | High Side |
| No of Outputs: | Single |
| On-state Resistance-Max: | 200mΩ |
| Output Current: | 2.2A |
| Peak Output Current: | 6.5A |
| Supply Voltage-Max: | 52V |
| Rated Power Dissipation: | 41.6W |
| Quiescent Current: | 0.8mA |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | TO-252-5 (DPAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-5 (DPAK5)
Mounting Method:
Surface Mount