Manufacturer Part #
IR2112SPBF
IR2112 Series 600 V 250 mA 20 V Supply Dual High And Low Side Driver - SOIC-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:30 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon IR2112SPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Infineon IR2112SPBF - Technical Attributes
Attributes Table
| Configuration: | High and Low Side |
| No of Outputs: | Dual |
| Peak Output Current: | 250mA |
| Supply Voltage-Max: | 20V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The IR2112SPBF is a high voltage, high speed power MOSFET and IGBT driver, available in surface mount SOIC-16 package.
This device comes with independent high and low side referenced output channels. It feature a high pulse current buffer stage designed for minimum driver cross-conduction.
Features:
- Floating channel designed for bootstrap operation
- Fully operational to +600 V
- Tolerant to negative transient voltage dV/dt immune
- Gate drive supply range from 10 to 20 V
- Undervoltage lockout for both channels
- 3.3 V logic compatible
- Separate logic supply range from 3.3 V to 20 V
- Logic and power ground ±5 V offset
- CMOS Schmitt-triggered inputs with pull-down
- Cycle by cycle edge-triggered shutdown logic
- Matched propagation delay for both channels
- Outputs in phase with inputs
Specifications:
- VOFFSET : 600 V max.
- IO+/- : 200 mA / 420 mA
- VOUT : 10 - 20 V
- ton/off (typ.) : 125 & 105 ns
- Deadtime (typ.) : 30 ns
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20
$1.26
50
$1.25
150
$1.23
500
$1.21
1,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount