text.skipToContent text.skipToNavigation

Manufacturer Part #

IR25607STRPBF

IR25607 Series 10 - 20 V 2 A High and Low Side Mosfet IGBT Driver - SOIC-16W

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IR25607STRPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Single
Peak Output Current: 2A
Supply Voltage-Max: 20V
Package Style:  SOIC-16W
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,550.00
USD
Quantity
Unit Price
1,000
$1.55
2,000+
$1.53
Product Variant Information section