text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS21864SPBF

IRS21864 Series 4 A 20 V Supply Dual High And Low Side Driver - SOIC-14

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS21864SPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 20V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The IRS21864SPBF is a high and low side driver with output source/sink current capability of 4 A/4 A. Available in surface mount SOIC-14 package.

This device uses proprietary HVIC and latch immune CMOS technologies to enable ruggedized monolithic construction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 600 V.

Features:

  • Floating channel designed for bootstrap operation
  • Fully operational to +600 V
  • Tolerant to negative transient voltage, dV/dt immune
  • Gate drive supply range from 10 V to 20 V
  • Undervoltage lockout for both channels
  • 3.3 V and 5 V input logic compatible
  • Matched propagation delay for both channels
  • Logic and power ground +/- 5V offset.
  • Lower di/dt gate driver for better noise immunity
  • Output source/sink current capability 4 A/4 A
  • RoHS compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1980
Multiple Of:
55
Total
$2,772.00
USD
Quantity
Unit Price
55
$1.45
165
$1.43
550
$1.41
1,100
$1.40
2,200+
$1.38
Product Variant Information section