text.skipToContent text.skipToNavigation

Manufacturer Part #

ZXGD3002E6TA

ZXGD3002E6 Series Single 9 A 20 V Low Side MosFet Gate Driver - SOT-23-6

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2517
Product Specification Section
Diodes Incorporated ZXGD3002E6TA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Peak Output Current: 9A
Supply Voltage-Max: 20V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
9,000+
$0.28
Product Variant Information section