Manufacturer Part #
INN3878C-H801-TL
INN3878 Series 750 V 132 kHz Off-Line QR Flyback Switcher IC - InSOP-24D
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:InSOP-24D Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations INN3878C-H801-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations INN3878C-H801-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 750V |
| Topology: | Flyback |
| Start-Up Voltage: | 5V |
| Supply Voltage: | 3.42V to 3.78V |
| Supply Current: | 1.24mA |
| Switching Frequency-Max: | 25kHz |
| Rated Power: | 65W |
| Operating Temp Range: | -40°C to +105°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | InSOP-24D |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
InSOP-24D
Mounting Method:
Surface Mount