Manufacturer Part #
STACF01ATR
Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 500kHz 23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2433 | ||||||||||
Product Specification Section
STMicroelectronics STACF01ATR - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 800V |
| Topology: | Flyback |
| Start-Up Voltage: | 6.3V |
| Supply Voltage: | 5.25V to 6.64V |
| Supply Current: | 3.3mA |
| Switching Frequency-Max: | 500kHz |
| Rated Power: | 100W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Mounting Method:
Surface Mount