Manufacturer Part #
STACF01ATR
Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 500kHz 23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STACF01ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STACF01ATR - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 800V |
| Topology: | Flyback |
| Start-Up Voltage: | 6.3V |
| Supply Voltage: | 5.25V to 6.64V |
| Supply Current: | 3.3mA |
| Switching Frequency-Max: | 500kHz |
| Rated Power: | 100W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.86
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount