text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER318HDTR

VIPER31 Series 850 mA 132 kHz Off-line High Voltage Converter - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VIPER318HDTR - Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Buck/Boost/Flyback
Start-Up Voltage: 8V
Supply Voltage: 4.5V to 30V
Duty Cycle-Max: 80%
Supply Current: 2.25mA
Switching Frequency-Max: 145kHz
Rated Power: 16W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,437.50
USD
Quantity
Unit Price
2,500
$0.575
5,000+
$0.565
Product Variant Information section