text.skipToContent text.skipToNavigation

Manufacturer Part #

BTT60302ERBXUMA1

Current Limit SW 2-IN 2-OUT -0.3V to 6V 6A Automotive AEC-Q100 14-Pin TDSO EP T/

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTT60302ERBXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 5V to 48V
No of Elements: Dual
On-state Resistance-Max: 62mΩ
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 30µs
Turn-on Delay Time: 30µs
Current - Limit: 40A
Input Type: Non-Inverting
Package Style:  PG-TDSO-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,730.00
USD
Quantity
Unit Price
3,000+
$1.91
Product Variant Information section