text.skipToContent text.skipToNavigation

Manufacturer Part #

TLE75080ESHXUMA1

Power Switch ICs - Power Distribution SPIDER

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TLE75080ESHXUMA1 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 3V to 5.5V
No of Elements: Eight
On-state Resistance-Max: 2.2Ω
Rated Current-Max: 330mA
Type: Relay Driver
Operating Temp Range: -40°C to +150°C
Package Style:  PG-TSDSO-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,150.00
USD
Quantity
Unit Price
3,000+
$1.05
Product Variant Information section