Manufacturer Part #
MP5505AGL-Z
MP5505A Series 7 V 4 A High-Efficiency Energy Storage Management Unit - QFN-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-20 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP5505AGL-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP5505AGL-Z - Technical Attributes
Attributes Table
| Input Voltage: | 2.7V to 7V |
| Output Power: | 2.6W |
| Output Current: | 4A |
| Efficiency: | 90% |
| Frequency Range: | 500kHz |
| Package Style: | QFN-20 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$3.41
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-20
Mounting Method:
Surface Mount