text.skipToContent text.skipToNavigation

Manufacturer Part #

BD733L2FP3-CE2

Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 200mA SOT-223-4F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD733L2FP3-CE2 - Technical Attributes
Attributes Table
Input Voltage-Max: 45V
Output Voltage Range: 3.23V to 3.37V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 1V
Output Current-Max: 200mA
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 6µA
No. of Outputs: 1
Load Regulation: 20mV
Line Regulation: 20mV
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,470.00
USD
Quantity
Unit Price
2,000
$0.735
4,000+
$0.72
Product Variant Information section