text.skipToContent text.skipToNavigation

Manufacturer Part #

L7818CV-DG

L7818 Series 18 V 1.5 A Fixed Positive Voltage Regulator Ics - TO-220-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1803
Product Specification Section
STMicroelectronics L7818CV-DG - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 18V
Dropout Voltage-Max: 2V
Output Current-Max: 1.5A
Tolerance (%): ±4%
Operating Temp Range: 0°C to 125°C
Regulator Topology: Fixed
Quiescent Current: 8mA
No. of Outputs: Single
Output Noise: 110µV
Load Regulation: 0.36V
Current - Limit: 2.1A
Line Regulation: 0.36V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
488
USA:
488
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.38
USD
Quantity
Unit Price
125
$0.179
300
$0.176
1,000
$0.172
2,000
$0.169
5,000+
$0.163
Product Variant Information section