text.skipToContent text.skipToNavigation

Manufacturer Part #

LD2981CM33TR

LD2981 Series 100 mA 3.3 V Fixed Output LDO Regulator with Inhibit - SOT-23-5

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LD2981CM33TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 375mV
Output Current-Max: 100mA
Tolerance (%): ±0.75%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 2600µA
No. of Outputs: Single
Output Noise: 160µV
Line Regulation (%): 0.032%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$312.00
USD
Quantity
Unit Price
3,000
$0.104
9,000
$0.102
15,000
$0.10
30,000
$0.0987
60,000+
$0.0963