Manufacturer Part #
LDO40LPU50RY
400 mA, 38 V low-dropout regulator, with 45µA quiescent current
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2226 | ||||||||||
Product Specification Section
STMicroelectronics LDO40LPU50RY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LDO40LPU50RY - Technical Attributes
Attributes Table
| Input Voltage-Min: | 3.5V |
| Input Voltage-Max: | 38V |
| Output Voltage Fixed: | 5V |
| Dropout Voltage-Max: | 140mV |
| Output Current-Max: | 400mA |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 90µA |
| No. of Outputs: | 1 |
| Output Noise: | 20µV |
| Line Regulation (%): | 0.002% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17
USA:
17
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.52
15
$1.39
75
$1.31
300
$1.24
1,500+
$1.15
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
DFN-6
Mounting Method:
Surface Mount