text.skipToContent text.skipToNavigation

Manufacturer Part #

LF120CDT-TR

LFXX Series 500 mA 12 V Fixed LDO Voltage Regulator with Inhibit - TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LF120CDT-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 16V
Output Voltage Fixed: 12V
Output Current-Max: 500mA
Tolerance (%): ±1.5%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 140µA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 60mV
Line Regulation: 60mV
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,212.50
USD
Quantity
Unit Price
2,500
$0.485
5,000
$0.48
7,500+
$0.47
Product Variant Information section