text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC23451-AAAYFL-TR

MIC23451 Series 5.5 V 3 MHz 1 A Triple HyperLight Load Buck Regulator - QFN-26

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC23451-AAAYFL-TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 1A
Output Voltage Range: 1V to 3.3V
Switching Frequency-Max: 3MHz
Package Style:  QFN-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$8,950.00
USD
Quantity
Unit Price
5,000+
$1.79
Product Variant Information section