text.skipToContent text.skipToNavigation

Manufacturer Part #

MP3423GG-Z

MP3423 Series 9 A 600 kHz Synchronous Current-Mode Step-up Converter-QFN-14

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP3423GG-Z - Technical Attributes
Attributes Table
Topology: Boost
Input Voltage: 1.9V to 5.5V
Output Current-Max: 9A
Output Voltage Range: 2.5V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 700kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
Efficiency: 98%
No. of Outputs: 1
Quiescent Current: 43µA
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$5,850.00
USD
Quantity
Unit Price
5,000+
$1.17
Product Variant Information section