text.skipToContent text.skipToNavigation

Manufacturer Part #

MP9942GJ-Z

MP9942 Series 30 V 2 A 500 kHz SMT Synchronous Step-Down Converter - TSOT-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP9942GJ-Z - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 30V
Output Current-Max: 2A
Output Voltage Range: 0.8V to 28.5V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 95%
No. of Outputs: 1
Quiescent Current: 0.7mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 4%
Package Style:  TSOT-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,655.00
USD
Quantity
Unit Price
3,000+
$0.885
Product Variant Information section