Manufacturer Part #
MP9942GJ-Z
MP9942 Series 30 V 2 A 500 kHz SMT Synchronous Step-Down Converter - TSOT-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP9942GJ-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP9942GJ-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 4V to 30V |
| Output Current-Max: | 2A |
| Output Voltage Range: | 0.8V to 28.5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 500kHz |
| Operating Temp Range: | -40°C to +125°C |
| Duty Cycle-Max: | 95% |
| No. of Outputs: | 1 |
| Quiescent Current: | 0.7mA |
| Storage Temperature Range: | -65°C to +150°C |
| Load Regulation (%): | 4% |
| Package Style: | TSOT-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$0.885
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-8
Mounting Method:
Surface Mount