Manufacturer Part #
MLX90333LGO-BCH-100-RE
MLX90333 Series 5.5 V 16 mA Surface Mount Position Sensor - TSSOP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4500 per Reel Package Style:TSSOP-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis MLX90333LGO-BCH-100-RE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis MLX90333LGO-BCH-100-RE - Technical Attributes
Attributes Table
| Type: | Linear/Rotary |
| Output Type: | SPI |
| Supply Voltage: | 4.5V to 5.5V |
| Supply Current: | 13.5mA |
| Rotation Angle: | 0° to 360° |
| Interface: | SPI |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -40°C to +150°C |
| No of Terminals: | 16 |
| Package Style: | TSSOP-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,500+
$3.79
Product Variant Information section
Available Packaging
Package Qty:
4500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount