text.skipToContent text.skipToNavigation

Manufacturer Part #

AH1893-FA-7

AH1893 Series 3.6 V 8 uA Surface Mount Omnipolar Hall Effect Switch - DFN-4EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AH1893-FA-7 - Technical Attributes
Attributes Table
Type: Bipolar / Omnipolar
Output Current: 3mA
Supply Voltage: 1.6V to 3.6V
Supply Current: 4.3µA to 8µA
Sensing Range: 3.9mT to 4.6mT
Power Dissipation: 230mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 4
Moisture Sensitivity Level: 1
Package Style:  UDFN-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$483.00
USD
Quantity
Unit Price
3,000
$0.161
6,000
$0.159
9,000
$0.157
15,000+
$0.154
Product Variant Information section