Manufacturer Part #
US2882EUA-AAA-000-BU
US2882 3.5-24 V 50 mA Bipolar Hall Switch - Very High Sensitivity BULK - TO-92-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Melexis | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Bag Package Style:TO-92 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Melexis US2882EUA-AAA-000-BU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Melexis US2882EUA-AAA-000-BU - Technical Attributes
Attributes Table
| Type: | Bipolar / Omnipolar |
| Output Current: | 50mA |
| Supply Voltage: | 3.5V to 24V |
| Supply Current: | 2.6mA |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.27
2,000
$0.265
4,000
$0.26
15,000+
$0.255
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole