text.skipToContent text.skipToNavigation

Manufacturer Part #

US2882EUA-AAA-000-SP

US2882 3.5-24 V 50 mA Bipolar Hall Switch - Very High Sensitivity BULK - TO-92-3

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis US2882EUA-AAA-000-SP - Technical Attributes
Attributes Table
Type: Hall Switch / Latch
Output Current: 50mA
Supply Voltage: 3.5V to 24V
Supply Current: 1.1mA to 5mA
Sensing Range: -3mT to +6mT
Rise Time: 0.25µs
Fall Time: 0.25µs
Leakage Current: 0.01µA
Interface: 3-Wire
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -50°C to +150°C
No of Terminals: 3
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$28.00
USD
Quantity
Unit Price
75
$0.28
200
$0.275
750
$0.27
2,000
$0.265
7,500+
$0.255
Product Variant Information section