text.skipToContent text.skipToNavigation

Manufacturer Part #

4525DO-TP3AJ030APF

PRESS XDCR,DIGITAL,PSI RANGE

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4525DO-TP3AJ030APF - Technical Attributes
Attributes Table
Pressure Range: 206.843kPa
Sensor Type: Absolute
Output Type: Digital
Pressure Accuracy (%): ±0.25%
Supply Voltage: 3.3V
Supply Current: 3mA
Resolution: 14b
Interface: I2C
Operating Temp Range: -25°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
240
Multiple Of:
10
Total
$10,320.00
USD
Quantity
Unit Price
10
$44.07
20
$43.74
30
$43.56
40
$43.42
50+
$43.00
Product Variant Information section