text.skipToContent text.skipToNavigation

Manufacturer Part #

BD48K28G-TL

VOLT SUPERVISOR DETECT 2.3V TO 6V SSOP3 T/R

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD48K28G-TL - Technical Attributes
Attributes Table
Output Type: Open Drain
Threshold Voltage: 2.8V
Supply Voltage-Max: 10V
Tolerance (%): ±1%
Output Current-Max: 70mA
No of Inputs: 1
Supply Current: 0.51µA
Power Dissipation: 0.7W
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -55°C to +125°C
No of Terminals: 3
Moisture Sensitivity Level: 3
Package Style:  SSOP-3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$165.30
USD
Quantity
Unit Price
3,000
$0.0551
9,000
$0.0537
15,000
$0.0531
30,000
$0.0523
60,000+
$0.0509
Product Variant Information section