Manufacturer Part #
GBU810
GBU810 Series 1000 V 8 A Glass Passivated Bridge Rectifier - GBU-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Package Style:GBU-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Diodes Incorporated GBU810 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated GBU810 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Reverse Voltage-Max [Vrrm]: | 1000V |
| Peak Current-Max: | 200A |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Package Style: | GBU-4 |
| Mounting Method: | Through Hole |
Features & Applications
The GBU810 is a part of GBU806 Series 8 A 1000 V Through Hole Glass Passivated Bridge Rectifier. It is available in GBPC-W package.
Features:
- Glass Passivated Die Construction
- High Case Dielectric Strength of 1500VRMS
- Low Reverse Leakage Current
- Surge Overload Rating to 200A Peak
- Ideal for Printed Circuit Board Applications
- UL Listed Under Recognized Component Index, File Number E94661
- Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
60
$0.415
200
$0.405
500
$0.395
1,500
$0.385
3,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole