text.skipToContent text.skipToNavigation

Manufacturer Part #

GBU8K-E3/45

GBU8K Series 800 V 200 A Glass Passivated Single-Phase Bridge Rectifier - GBU-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
Vishay GBU8K-E3/45 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 200A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  GBU-4
Mounting Method: Through Hole
Features & Applications

The GBU8K-E3/45 is a 800 V, 200 A glass passivated single-phase bridge rectifier.

Features:

  • UL recognition file number E54214
  • Ideal for printed circuit boards
  • High surge current capability
  • High case dielectric strength of 1500 VRMS
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • AC/DC bridge full wave rectification for monitor
  • TV
  • Printer
  • Switching Mode Power Supply
  • Adapter
  • Audio Equipment and
  • Home Appliances Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
800
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.00
USD
Quantity
Unit Price
1
$0.65
40
$0.64
150
$0.62
400
$0.605
1,500+
$0.575
Product Variant Information section