text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV199WT-TP

85V, 0.16A, 3000ns 3-Pin SOT-323.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
Micro Commercial Components BAV199WT-TP - Technical Attributes
Attributes Table
Configuration: Dual
Reverse Current-Max: 5nA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 85V
Reverse Recovery Time-Max: 3µs
Power Dissipation: 0.2W
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.16A
Peak Current-Max: 4A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$85.50
USD
Quantity
Unit Price
3,000
$0.0285
9,000
$0.0278
15,000
$0.0275
30,000
$0.027
60,000+
$0.0264
Product Variant Information section