Manufacturer Part #
RB168VAM100TR
DIODE SCHOTTKY 100V 1A TUMD2M
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323HE Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RB168VAM100TR - Technical Attributes
Attributes Table
| Type: | Schottky |
| Configuration: | Single |
| Average Rectified Current-Max: | 1A |
| Reverse Current-Max: | 300nA |
| Forward Voltage: | 840mV |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Average Forward Current-Max: | 1A |
| Peak Current-Max: | 5A |
| Operating Temp Range: | -55°C to +150°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOD-323HE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0672
6,000
$0.066
9,000
$0.0653
12,000
$0.0648
15,000+
$0.0633
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323HE
Mounting Method:
Surface Mount