text.skipToContent text.skipToNavigation

Manufacturer Part #

RS07D-GS18

DIODE GP 200V 500MA DO219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay RS07D-GS18 - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 0.5A
Reverse Current-Max: 10µA
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 150ns
Diode Capacitance-Max: 9pF
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
Germany:
20,000
170,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$904.00
USD
Quantity
Unit Price
10,000+
$0.0904
Product Variant Information section