text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-7-F

BAS40 Series 40 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2329
Product Specification Section
Diodes Incorporated BAS40-7-F - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.2µA
Forward Voltage: 1V
Power Dissipation: 350mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAS40-7-F is a part of BAS40 Series Fast Switching 40 V 600 mA Surface Mount Schottky Barrier  Diode available in a SOT-23-3 package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Low Forward Voltage Drop
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Operating Temperature Range -55 to +125 °C
  • Storage Temperature Range is -65 to +150 °C
  • Power Dissipation is 350 mW
  • Peak Reverse DC Blocking Voltage is 40 V
  • Forward Continuous Current is 200 mA
  • Forward surge current is 600 mA

 

 

 
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.20
USD
Quantity
Unit Price
3,000
$0.0214
9,000
$0.0209
15,000
$0.0206
45,000
$0.0201
75,000+
$0.0197
Product Variant Information section