text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT41KFILM

Low Capacitance Small Signal 200 mA 1 V Schottky Diode Surface Mount - SOD-523

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
STMicroelectronics BAT41KFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20µA
Forward Voltage: 1V
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
21,000
USA:
21,000
51,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$145.80
USD
Quantity
Unit Price
3,000
$0.0486
6,000
$0.0478
9,000
$0.0473
15,000
$0.0467
30,000+
$0.0455
Product Variant Information section