Manufacturer Part #
BAT43W-E3-08
BAT43 Series 30 V 200 mA 7 pF SMT Small Signal Schottky Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Vishay BAT43W-E3-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay BAT43W-E3-08 - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 300A |
| Peak Current-Max: | 500mA |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 0.5µA |
| Forward Voltage: | 450mV |
| Diode Capacitance-Max: | 7pF |
| Reverse Recovery Time-Max: | 5ns |
| Operating Temp Range: | -55°C to +125°C |
| Leakage Current: | 0.5µA |
| Power Dissipation: | 350mW |
| Configuration: | Single |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.0448
6,000
$0.044
12,000
$0.0433
15,000
$0.0431
45,000+
$0.0417
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount