Manufacturer Part #
FFSD2065B
ON Semiconductor SIC DIODE DPAK 650V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
onsemi FFSD2065B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FFSD2065B - Technical Attributes
Attributes Table
| Product Status: | Active |
| Average Rectified Current-Max: | 23.4A |
| Reverse Voltage-Max [Vrrm]: | 650V |
| Reverse Current-Max: | 40µA |
| Forward Voltage: | 1.7V |
| Diode Capacitance-Max: | 866pF |
| Operating Temp Range: | -55°C to +175°C |
| Configuration: | Single |
| Package Style: | TO-252-3 (DPAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount